T 3328 551

Heilind Number:AMET 3328 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3328 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3328 551
Color:Black
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3328 551

Detailed Description

Introducing the T 3328 551 Female Cable Connector, a versatile and reliable solution for your connectivity needs. This black connector, featuring a durable die-cast zinc housing, is designed for easy cable mounting with a secure crimp termination method. With four contacts and a shell size of M16, it ensures efficient signal transmission in various applications. Operating seamlessly between -40°C and 100°C, it offers durability in extreme environments. Compliant with IP40 standards, it provides protection against dust and moisture. Its bayonet mating type and straight mount angle make installation simple. Suitable for wire sizes ranging from 28 to 18 AWG, and with a current rating of 10A and voltage rating of 250V/300V, this connector guarantees high performance. Perfect for use in Circular DIN connectors, it meets stringent quality standards, making it a reliable choice for your projects. Upgrade your connectivity with the T 3328 551.