T 3357 028

Heilind Number:AMET 3357 028
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3357 028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable conn.fem.5way

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3357 028
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3357 028

Detailed Description

Introducing the T 3357 028, a high-performance Female Cable Connector designed for seamless connectivity in industrial applications. Constructed with robust Die Cast Zinc housing, this connector ensures durability in demanding environments. With 5 gold-plated contacts and a solder termination method, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it offers resilience against harsh conditions. The M16 shell size, straight mount angle, and screw mating type facilitate easy installation. Shielded for enhanced signal integrity, it accommodates 20 AWG wire, supporting a current rating of 7A at voltages up to 250V. RoHS compliant and with a lifespan of 1000 mating cycles, the T3357028 is a trusted solution for your circular DIN connector needs.