T3358018U

Heilind Number:AMET3358018U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3358018U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3358018U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET3358018U

Detailed Description

Introducing the T3358018U Circular DIN Connector, part of the C091 M16-A series designed for male connectors. Constructed with durable Zinc Die Cast housing, this connector features 5 gold-plated contacts for optimal conductivity. Suitable for panel mounting with a solder termination method, it ensures secure and reliable connections in a wide temperature range from -40°C to 100°C. With an IP40 rating and shielded design, it offers protection against dust and interference. Rated for 7A at 100V, this connector accommodates 20 AWG wire size. With a mating type of screw and 1000 mating cycles durability, it guarantees long-lasting performance in various applications. Perfect for high-reliability use, the T3358018U is an essential component in demanding environments.