T 3359 009

Heilind Number:AMET 3359 009
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3359 009
Datasheet:Flyer
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 5WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3359 009
Gender:Female
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:100 V
Contact Plating:Silver
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3359 009

Detailed Description

Introducing the T 3359 009, a high-quality Female Receptacle 5Way connector designed for reliable and efficient electronic connections. With a durable construction and Silver contact plating, this connector ensures optimal conductivity and performance. Featuring a solder termination method, it offers easy installation in a variety of applications. Operating in temperatures ranging from -40°C to 100°C, it is suitable for use in diverse environments. With a 5A current rating and 100V voltage rating, it provides ample power for your devices. RoHS compliant and with an IP40 rating for dust protection, you can trust in its safety and environmental responsibility. Perfect for Circular DIN Connectors, it is ideal for professional and industrial use. With a mating type of Screw and 500 mating cycles, it guarantees long-lasting connectivity. The T 3359 009 is the perfect choice for your connectivity needs, offering reliability and performance in one compact package.