| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3359 100 |
| Series: | C091 M16-A |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 5 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Mating Type: | Screw |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 100 V |
| SKU: | AMET 3359 100 |
T 3359 100
Specifications
Detailed Description
The T 3359 100 (C091A) Female Circular DIN Connector, part of the C091 M16-A series, offers reliable connectivity with its five silver-plated contacts. Constructed from durable Zinc Die Cast, this panel mount connector ensures secure attachment in various applications. Featuring a solder termination method, it guarantees a stable electrical connection. With an IP40 rating, it provides protection against dust and debris. Designed for high performance, it has a current rating of 7A and a voltage rating of 100V, making it suitable for power transmission. Its shielded design minimizes interference, while its 500 mating cycles ensure long-term durability. RoHS compliant and suitable for use in temperatures ranging from -40°C to 100°C, this connector is not only efficient but also environmentally friendly. Perfect for industrial and commercial settings, the T 3359 100 is an essential component for any connectivity solution.

