T 3359 330

Heilind Number:AMET 3359 330
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3359 330
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3359 330
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3359 330

Detailed Description

Introducing the T 3359 330, a robust FRONT MOUNTING FEMALE RECEPTACLE designed for reliable connectivity in demanding environments. Part of the C091 M16-A series, this connector features a durable Zinc Die Cast housing, ensuring long-lasting performance. With 5 silver-plated contacts and a maximum operating temperature of 100°C, it guarantees efficient signal transmission even in high-temperature conditions. The Panel Mount design with solder termination method offers secure attachment, while its IP40 rating provides protection against dust. Ideal for industrial applications, this connector, with a straight mount angle, is rated for 500 mating cycles, ensuring durability. Shielded for added security, it accommodates 20 AWG wire size, with a current rating of 7A and voltage rating of 100V. Whether in machinery, automation, or telecommunications, the T 3359 330 is a reliable solution for your connectivity needs.