T 3359 430

Heilind Number:AMET 3359 430
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3359 430
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3359 430
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3359 430

Detailed Description

Introducing the REAR MOUNTING FEMALE RECEPTACL ( T 3359 430) from the C091 M16-A series, a high-performance circular connector designed for reliable panel mount installations. Featuring a durable Zinc Die Cast housing, this connector ensures robust connectivity in demanding environments. With 5 silver-plated contacts and a solder termination method, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it offers versatility and resilience. The screw mating type and straight mount angle facilitate easy installation. Shielded for added protection, it accommodates 20 AWG wire size, with a current rating of 7A and voltage rating of 100V, making it ideal for various applications in industrial settings. With a mating cycle of 500, this connector guarantees long-term functionality. The REAR MOUNTING FEMALE RECEPTACL is a crucial component in the Circular DIN Connectors category, delivering exceptional performance and durability.