T 3360 010

Heilind Number:AMET 3360 010
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3360 010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3360 010
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3360 010

Detailed Description

The T 3360 010 Male Cable Connector with Integrated Shielding offers reliable connectivity for industrial applications. Constructed from durable Die Cast Zinc, this connector features 5 contacts for secure transmission. With a Cable Mount design and Solder termination method, installation is efficient. Silver contact plating ensures high conductivity, while its IP40 rating provides protection against dust. The M16 shell size and Straight mount angle make it versatile for various setups. Rated for 7A current and 100V/250V voltage, it's suitable for power and signal transmission. RoHS compliant and with a temperature range of -40°C to 100°C, this connector meets industry standards for environmental and performance quality. Perfect for robust environments, the T 3360 010 guarantees long-lasting and efficient connectivity.