T 3360 013

Heilind Number:AMET 3360 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3360 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3360 013
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3360 013

Detailed Description

Introducing the T 3360 013, a high-performance male cable connector designed for seamless integration in industrial environments. Crafted with precision, this connector features a robust die-cast zinc housing for durability. With five contacts and a cable mount design, it ensures secure and reliable connections. The solder termination method and silver contact plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -40°C to 100°C, it is ideal for both indoor and outdoor use. IP40 rated for protection against dust, this connector offers peace of mind in harsh conditions. Its M16 shell size, screw mating type, and straight mount angle provide versatility in installation. With a 500-cycle mating lifespan and shielded construction, it ensures long-lasting performance. Suitable for 20 AWG wire, it has a current rating of 7A and voltage ratings of 250V and 300V. RoHS compliant and in-stock, it meets both quality and availability needs. Explore the world of connectivity with the T 3360 013.