T 3360 018

Heilind Number:AMET 3360 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3360 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3360 018
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3360 018

Detailed Description

Introducing the T 3360 018, a high-performance male cable connector designed for seamless and reliable connectivity in industrial applications. Constructed with durable die-cast zinc housing, this connector ensures robustness in challenging environments. With five gold-plated contacts, it guarantees excellent signal transmission efficiency. The solder termination method offers secure and stable connections. Operating flawlessly in temperatures ranging from -40°C to 100°C, and boasting an IP40 rating, it is suitable for a wide range of conditions. The M16 shell size, straight mount angle, and screw mating type make installation easy and convenient. With a lifespan of 1000 mating cycles, this connector is built to last. Shielded for added protection, it accommodates 20 AWG wire size and supports a current rating of 7A at voltages up to 250V, 300V. RoHS compliant and meticulously engineered, the T 3360 018 is the ideal choice for demanding industrial connectivity needs.