T3360048U

Heilind Number:AMET3360048U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3360048U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3360048U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3360048U

Detailed Description

Introducing the T3360048U, part of the robust C091 M16-A series of circular DIN connectors designed for high-performance connectivity in industrial environments. Featuring a male gender with a durable zinc die-cast housing, this connector ensures reliable operation even in harsh conditions. With five gold-plated contacts and a solder termination method, it guarantees excellent signal transmission with a current rating of 7A and a voltage rating of 300V. Its IP40 rating offers protection against dust and debris, while its straight mount angle and shielded design further enhance its versatility. Suitable for use with 20 AWG wires, this connector is engineered to withstand temperatures ranging from -40°C to 100°C, making it ideal for a wide range of applications. With a mating type of screw and a lifespan of 1000 cycles, the T3360048U is a dependable solution for your connectivity needs. Explore our full range of circular connectors and accessories for more options.