T3360551U

Heilind Number:AMET3360551U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3360551U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3360551U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3360551U

Detailed Description

Introducing the T3360551U, part of the rugged C091 M16-A series of circular DIN connectors designed for male applications. Constructed with durable Zinc Die Cast housing, this connector ensures reliable performance in various environments. Featuring 5 gold-plated contacts for superior conductivity, the termination method is via crimping for secure connections. Operating seamlessly in temperatures ranging from -40°C to 100°C, with an IP40 rating for dust protection, it guarantees longevity. The screw mating type and straight mount angle facilitate easy installation. Shielded for added protection, it accommodates wire sizes from 28 to 18 AWG, with a current rating of 7A and voltage rating of 300V. A must-have in the Circular Connectors & Accessories category, the T3360551U excels in demanding industrial applications, offering unparalleled performance and durability.