T3360556U

Heilind Number:AMET3360556U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3360556U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3360556U
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mating Type:Screw
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:300 V
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET3360556U

Detailed Description

Introducing the T3360556U Circular DIN Connector, part of the C091 M16-A series, designed for reliable male-to-female connectivity in industrial applications. With a robust construction and a shielded housing, this connector ensures secure data and power transmission in demanding environments. Featuring a straight mount angle and a screw mating type, it offers easy and secure installation. The crimp termination method allows for efficient and durable wire connections, accommodating 28-18 AWG wire sizes. With a current rating of 7A and a voltage rating of 300V, this connector provides high performance. Operating temperature ranging from -40°C to 100°C and IP40 rating make it suitable for a wide range of operating conditions. Perfect for use in machinery, automation, and other industrial settings, the T3360556U is a reliable solution for your connectivity needs. Order now and experience seamless connectivity with peace of mind.