T 3361 001

Heilind Number:AMET 3361 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3361 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Cable Connector 5way

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3361 001
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3361 001

Detailed Description

Introducing the T 3361 001 Female Cable Connector, a high-performance solution for seamless connectivity in industrial environments. Crafted with durability in mind, this connector features a robust Die Cast Zinc housing for reliable operation even in demanding conditions. With five contacts and a cable mount design, it offers efficient signal transmission with a secure fit. The solder termination method and silver contact plating ensure optimal conductivity. Rated for temperatures ranging from -40°C to 100°C and boasting an IP40 ingress protection rating, this connector is suitable for a wide range of applications. Its M16 shell size, straight mount angle, and screw mating type make installation quick and easy. With a lifespan of 500 mating cycles, it guarantees long-term performance. Shielded for added protection, it accommodates 20 AWG wire and has a current rating of 7A, making it ideal for power and data transmission. RoHS compliant and with a voltage rating of 250V/300V, it meets international standards for environmental responsibility and safety. Whether used in telecommunications, industrial machinery, or aerospace systems, the T 3361 001 ensures seamless connectivity, reliability, and compliance. Elevate your connectivity infrastructure with this essential component.