T 3361 013

Heilind Number:AMET 3361 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3361 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 5W C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3361 013
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3361 013

Detailed Description

Introducing the T 3361 013, a female cable connector designed for seamless connectivity in demanding industrial environments. Crafted with a robust die-cast zinc housing, this connector ensures durability and reliability in all applications. With five contacts and a cable mount design, it facilitates secure and efficient connections. The silver contact plating guarantees excellent conductivity, while the solder termination method offers easy installation. Operating flawlessly in temperatures ranging from -40°C to 100°C, and with an IP40 rating for dust protection, it is suitable for a wide range of settings. The M16 shell size, straight mount angle, and screw mating type further enhance its versatility. Shielded for added protection, and compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. With a wire size capacity of 20 AWG, current rating of 7A, and voltage rating of 250V/300V, it meets the most stringent requirements. Whether in aerospace, defense, or telecommunications, the T 3361 013 is the ideal choice for secure and reliable connectivity.