T3361013U

Heilind Number:AMET3361013U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3361013U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3361013U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3361013U

Detailed Description

The T3361013U Circular DIN Connector, part of the C091 M16-A series, is a high-performance female connector designed for industrial applications. Constructed with durable Zinc Die Cast housing, it ensures robust and reliable connectivity in harsh environments. With 5 silver-plated contacts and a solder termination method, this connector offers excellent conductivity and easy installation. Rated for a wide operating temperature range of -40°C to 100°C and IP40 protection, it guarantees dependable performance even in extreme conditions. Featuring a straight mount angle and screw mating type, it facilitates secure and stable connections. With a high current rating of 7A and voltage rating of 300V, it is suitable for power and signal transmission. The shielded design and 20 AWG wire size further enhance its reliability. Ideal for use in aerospace, defense, and industrial applications, this connector is a crucial component for ensuring seamless communication and power distribution.