T3361552U

Heilind Number:AMET3361552U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3361552U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3361552U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3361552U

Detailed Description

The T3361552U is a female circular DIN connector from the C091 M16-A series, designed for reliable signal and power transmission in industrial applications. Featuring a durable zinc die-cast housing and five gold-plated contacts, this connector ensures secure connectivity. The crimp termination method allows for easy installation, while the IP40 rating offers protection against dust and debris. With a wide operating temperature range of -40°C to 100°C, it is suitable for use in harsh environments. The shielded design minimizes interference, making it ideal for high-speed data transfer. Rated for 7A at 300V, it can handle high power loads. The straight mount angle and screw mating type provide versatile installation options. Compatible with wire sizes ranging from 28 to 18 AWG, it offers flexibility in cable connection. Meeting the stringent quality standards of circular connectors and accessories, the T3361552U is a reliable solution for demanding industrial environments.