T 3362 000

Heilind Number:AMET 3362 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3362 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3362 000
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3362 000

Detailed Description

Introducing the T 3362 000, a rugged FRONT MOUNTING MALE RECEPTACLE designed for durability in demanding environments. Part of the C091 M16-A series, this connector features a zinc die-cast housing for robust protection. With five silver-plated contacts and a solder termination method, it ensures reliable conductivity. Operating in temperatures ranging from -40°C to 100°C, and with an IP40 rating for dust protection, it is suitable for a wide range of applications. The panel mount design, compatible with 20 AWG wire, is easy to install. Rated for 7A at 300V, it guarantees efficient power transmission. RoHS compliant and offering 500 mating cycles, this connector combines performance and longevity. Perfect for industrial, automotive, and telecommunications use, the T 3362 000 is the ideal choice for your connectivity needs.