T 3362 009

Heilind Number:AMET 3362 009
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3362 009
Datasheet:Flyer
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 5WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3362 009
Gender:Male
Number of Contacts:5
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:5 A
Voltage Rating:300 V
SKU:AMET 3362 009

Detailed Description

Introducing the T 3362 009, a male receptacle designed for seamless connectivity in industrial environments. With five contacts and a secure solder termination method, this connector ensures reliable signal transmission. Featuring silver contact plating, it offers excellent conductivity and durability. Operating efficiently in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. With an IP40 rating, it provides protection against dust and debris ingress. The screw mating type allows for easy installation, with a high mating cycle rating of 500 cycles. Accommodating 20 AWG wire, it is capable of handling up to 5A of current at 300V. Fully RoHS compliant, it meets environmental standards without compromising performance. A crucial component in the Circular DIN Connectors category, the T 3362 009 guarantees high-quality connectivity for your systems.