T 3362 010

Heilind Number:AMET 3362 010
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3362 010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 5WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3362 010
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3362 010

Detailed Description

Introducing the MALE RECEPTACLE 5WAY C091A, part of the C091 M16-A series, designed for sturdy and reliable panel mount installations. Crafted from Zinc Die Cast housing, this connector ensures durability in various environments. With 5 silver-plated contacts, it guarantees efficient signal transmission. Operating smoothly between -40 °C to 100 °C, it's suitable for diverse applications. Featuring an IP40 rating and shielded construction, it offers protection against dust and interference. The screw mating system allows for secure connections with a lifespan of 500 cycles. Ideal for 20 AWG wire, it has a current rating of 7 A and voltage rating of 100 V. While not RoHS compliant, its robust build and high performance make it a dependable choice for industrial and commercial setups. Upgrade your connectivity with the T 3362 010, meeting your Circular DIN connector needs with excellence.