T 3362 118

Heilind Number:AMET 3362 118
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3362 118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 5WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3362 118
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Gold
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3362 118

Detailed Description

Introducing the T 3362 118, a versatile male receptacle designed for seamless connectivity in demanding environments. With five gold-plated contacts, this panel mount connector ensures reliable signal transmission, even in high-vibration settings. Featuring a wide operating temperature range from -40°C to 100°C and an IP40 rating for dust protection, it is suitable for a variety of industrial applications. The screw mating type allows for secure connections, with a durability of up to 1000 mating cycles. Shielded for added protection, this connector accommodates 20 AWG wire and offers a current rating of 7 A and a voltage rating of 300 V. Ideal for use in Circular DIN Connectors and other hi-rel applications, the T 3362 118 guarantees performance and durability in every use.