T 3363 000

Heilind Number:AMET 3363 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Receptacle 5way C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 000
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3363 000

Detailed Description

Introducing the Female Receptacle 5way C091A, a high-performance connector from the C091 M16-A series. This female connector features a durable zinc die-cast housing, making it ideal for demanding industrial environments. With five contacts and a panel mount design, it offers secure and reliable connectivity. The solder termination method and silver contact plating ensure excellent conductivity. Operating smoothly in temperatures ranging from -40°C to 100°C, this connector is suitable for a wide range of applications. Rated IP40 for protection against dust, it guarantees long-lasting performance. Suitable for use with 20 AWG wire, it has a current rating of 7A and a voltage rating of 300V. RoHS compliant and in stock, this connector is ready for immediate deployment. Perfect for circular DIN connector applications, it offers 500 mating cycles and is shielded for enhanced signal integrity. Upgrade your connectivity with the Female Receptacle 5way C091A.