T 3363 010

Heilind Number:AMET 3363 010
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 5WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 010
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3363 010

Detailed Description

Introducing the FEMALE RECEPTACLE 5WAY C091A, part of the robust C091 M16-A series. This essential component features a durable Zinc Die Cast housing and offers reliable connectivity with its five contacts. Designed for secure Panel Mount installation, it ensures stability in various applications. The termination method of soldering guarantees a strong, long-lasting connection, while the Silver contact plating enhances conductivity. With an IP40 rating, this receptacle provides protection against dust and debris. Its screw mating type allows for easy and secure connections, with a high mating cycle of 500 cycles ensuring longevity. Shielded for added safety, this connector accommodates 20 AWG wire size and has a current rating of 7A, making it suitable for diverse electronic setups. RoHS compliant and rated for voltages up to 100V, this connector is ideal for use in Circular DIN applications, offering quality assurance and performance excellence.