T 3363 018

Heilind Number:AMET 3363 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 018
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3363 018

Detailed Description

Introducing the T 3363 018, a high-performance FRONT MOUNTING FEMALE RECEPTACLE from the renowned C091 M16-A series. Designed for rugged environments, this connector features a durable Zinc Die Cast housing ensuring reliable performance. With 5 gold-plated contacts and a maximum operating temperature of 100°C, it guarantees optimal conductivity even in demanding conditions. The IP40 rating offers protection against dust, while the shielded construction enhances signal integrity. Suitable for panel mounting and equipped with a screw mating system, it allows for secure and easy installation. With a 1000-cycle mating lifespan, this connector is built for long-term use. Perfect for applications requiring a current rating of 7A and voltage rating of 300V, it meets the highest standards of quality and performance in the field of Circular DIN Connectors. The T 3363 018 is the ultimate solution for your connectivity needs.