T 3363 100

Heilind Number:AMET 3363 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 100
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3363 100

Detailed Description

Introducing the C091A Female Circular DIN Connector, SKU T 3363 100, designed for reliable panel mount applications. With a rugged Zinc Die Cast housing, this connector ensures durability in various environments. Featuring 5 silver-plated contacts for optimal conductivity, it is ideal for high-speed data and power transmission. The solder termination method guarantees secure connections. Operating between -40°C to 100°C, with an IP40 rating for protection against dust, this connector is suitable for industrial use. With a mating type of screw and up to 500 mating cycles, it offers ease of installation and longevity. RoHS compliant and with a voltage rating of 300V, it meets international standards for environmental sustainability and safety. In stock and ready for immediate delivery, the C091A is the perfect solution for your connectivity needs.