T 3363 150

Heilind Number:AMET 3363 150
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 150
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3363 150

Detailed Description

Introducing the T 3363 150, a high-performance Rear Mounting Female Receptacle from the C091 M16-A series. Designed for seamless panel installation, this connector features a durable Zinc Die Cast housing and offers reliable connectivity with its 5 contacts. The Crimp termination method ensures secure wire attachment, accommodating 28-18 AWG wire sizes. With a current rating of 7A and voltage rating of 300V, it is suitable for various applications. This shielded connector maintains IP40 protection, safeguarding against dust and debris. Operating efficiently in temperatures ranging from -40°C to 100°C, it is RoHS compliant, ensuring environmental responsibility. The mating type, Screw, further enhances its versatility. Ideal for Circular DIN Connectors, this product guarantees exceptional performance in demanding environments. Explore the T 3363 150 and experience superior connectivity.