T 3363 218

Heilind Number:AMET 3363 218
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB FLANGE MOUNTING FEMALE REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 218
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:Panel Mount, PCB Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3363 218

Detailed Description

Introducing the T 3363 218, a high-quality PCB Flange Mounting Female Receptacle from the C091 M16-A series. This durable connector features a zinc die-cast housing and gold-plated contacts, ensuring reliable performance in various environments. With five contacts and a current rating of 7A, it is ideal for power and signal transmission. The IP40 rating guarantees protection against dust and debris, while the RoHS compliance reflects our commitment to environmental responsibility. Suitable for panel and PCB mounting with solder termination, it offers versatility in installation. The right-angle mount and shielded design enhance connectivity, making it a perfect choice for industrial applications. With a wide operating temperature range of -40°C to 100°C and a voltage rating of 300V, this connector is designed to meet your connectivity needs with utmost efficiency and durability.