T 3363 400

Heilind Number:AMET 3363 400
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 400
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3363 400

Detailed Description

Introducing the C091A Female Circular DIN Connector, a high-performance solution for robust panel-mount connections. With a durable Zinc Die Cast housing and Silver contact plating, this connector ensures reliable signal transmission in demanding environments. Featuring 5 contacts and a maximum current rating of 7A at 300V, it is suitable for a variety of industrial applications. The IP40 rating provides protection against dust and debris, while the straight mount angle allows for easy installation. With a solder termination method and 20 AWG wire size compatibility, it offers flexibility in assembly. Designed for longevity, it boasts a mating cycle of 500, making it a cost-effective choice. RoHS compliant and in stock, the C091A connector guarantees both performance and sustainability in your connectivity needs.