T3363430U

Heilind Number:AMET3363430U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3363430U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3363430U
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3363430U

Detailed Description

The T3363430U Circular DIN Connector, from the C091 M16-A series, offers reliable connectivity for industrial and commercial applications. Featuring a female gender with a durable Zinc Die Cast housing, this connector ensures secure panel mounting. With 5 silver-plated contacts and a solder termination method, it guarantees efficient signal transmission. Operating in temperatures ranging from -40°C to 100°C, and with an IP40 rating, it is suitable for diverse environments. The connector, with a straight mount angle and shielded design, provides robust performance. Accommodating 20 AWG wire, it has a current rating of 7A and a voltage rating of 300V. With a mating type of screw and 500 mating cycles, it ensures long-term durability. Perfect for high-reliability applications, the T3363430U is a crucial component in maintaining seamless connectivity.