T 3363 550

Heilind Number:AMET 3363 550
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3363 550
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 5WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3363 550
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3363 550

Detailed Description

Introducing the FEMALE RECEPTACLE 5WAY C091A, a high-quality circular connector from the C091 M16-A series. Crafted with durable Zinc Die Cast housing, this female receptacle features five contacts for secure connectivity. Designed for panel mount installation with crimp termination, it ensures reliable performance in a wide temperature range from -40°C to 100°C, making it suitable for various industrial applications. With an IP40 rating and shielded construction, it offers protection against dust and interference. Accommodating wire sizes from 28 to 18 AWG, it supports a current rating of 7A and a voltage rating of 300V. ROHS compliant, this connector guarantees environmental responsibility. Perfect for use in circular DIN connectors, it is a essential component for your connectivity needs. ( T 3363 550)