T 3374 501

Heilind Number:AMET 3374 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3374 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3374 501
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3374 501

Detailed Description

Introducing the T 3374 501, a high-performance male cable connector designed for seamless integration in industrial and rugged environments. Featuring a robust die-cast zinc housing, this connector ensures durability and reliability in all operating conditions. With 5 silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Rated for a wide temperature range from -40°C to 100°C and boasting an IP40 ingress protection rating, it is suitable for use in harsh climates. The M16 shell size and bayonet mating type offer easy and quick connectivity. With a straight mount angle and a 500-cycle mating lifespan, it ensures long-lasting performance. RoHS compliant and suitable for 20 AWG wire, this connector is not only environmentally friendly but also versatile. With a current rating of 7A and voltage rating of 250V/300V, it meets the demands of various applications. Perfect for circular DIN connectors and other hi-rel requirements, the T 3374 501 is the ideal choice for your connectivity needs.