T 3374 518

Heilind Number:AMET 3374 518
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3374 518
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3374 518
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3374 518

Detailed Description

Introducing the T 3374 518, a robust male cable connector designed for seamless integration in various applications. Crafted with high-quality die-cast zinc housing, this connector ensures durability and reliability in demanding environments. Featuring five gold-plated contacts and a solder termination method, it guarantees excellent conductivity and secure connections. With a wide operating temperature range of -40°C to 100°C and an IP40 rating, it is suitable for both indoor and outdoor use. The M16 shell size, bayonet mating type, and straight mount angle offer easy installation. Rated for 7A at 250V, 300V, this connector is ideal for power and signal transmission. Meeting circular DIN connector standards, it is perfect for industrial, automotive, and aerospace applications. With a mating cycle of 1000 cycles, it ensures long-term performance. Upgrade your connectivity with the T 3374 518.