T 3374 551

Heilind Number:AMET 3374 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3374 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3374 551
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Shielded:No
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3374 551

Detailed Description

Introducing the T 3374 551 Male Cable Connector, a rugged and reliable solution for your connectivity needs. Constructed with durable Die Cast Zinc housing, this connector ensures secure connections in demanding environments. With five contacts, it allows for efficient data and power transmission. The cable mount design and crimp termination method enable easy installation. Operating seamlessly in temperatures ranging from -40°C to 100°C, and boasting an IP40 rating, it guarantees performance even in harsh conditions. The M16 shell size, bayonet mating type, and straight mount angle offer versatility in application. Suitable for wire sizes 28-18 AWG, with a current rating of 7A and voltage rating of 250V/300V, it meets high standards of quality and safety. Perfect for use in Circular DIN Connectors and other industrial applications, the T 3374 551 is the ultimate choice for efficient and durable connectivity solutions.