T 3374 991

Heilind Number:AMET 3374 991
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3374 991
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M&FEMALE -CABLE CONNE C091B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3374 991
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3374 991

Detailed Description

Introducing T 3374 991, the M&FEMALE-CABLE CONNE C091B. This male connector boasts a sturdy housing made of Die Cast Zinc, ensuring durability in various industrial environments. With 5 contacts, it enables reliable data and power transmission. Featuring a convenient cable mount design and solder termination method, installation is a breeze. The silver contact plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -40°C to 100°C, this connector is suitable for diverse applications. With an IP40 rating and M16 shell size, it offers protection against dust and debris. The Bayonet mating type and straight mount angle further enhance usability. Boasting a high mating cycle of 500, it ensures long-term performance. With a current rating of 7A and voltage rating of 250V/300V, it meets rigorous industry standards. RoHS compliant and part of the Circular DIN Connectors category, this product is a reliable choice for your connectivity needs.