T 3375 502

Heilind Number:AMET 3375 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3375 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WI B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3375 502
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3375 502

Detailed Description

Introducing the T 3375 502 Female Cable Connector WI B, a high-quality connectivity solution designed for reliable performance in demanding environments. Constructed with a durable Die Cast Zinc housing, this connector ensures secure and stable connections. With 5 contacts and a cable mount design, it offers versatility in various applications. The solder termination method and silver contact plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -40°C to 100°C, it is suitable for both indoor and outdoor use with an IP40 rating. The M16 shell size and bayonet mating type facilitate quick and easy installation. With a straight mount angle, it seamlessly integrates into your setup. Offering a maximum current rating of 7A at 250V/300V, it meets high-performance standards. RoHS compliant and with a 500-cycle mating life, this connector is not only efficient but also environmentally friendly. Perfect for use in Circular DIN Connectors and other industrial applications, the T 3375 502 is a reliable choice for your connectivity needs.