T3375502U

Heilind Number:AMET3375502U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3375502U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3375502U
Series:C091 M16-B
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3375502U

Detailed Description

Introducing the T3375502U, part of the C091 M16-B series, a high-performance female circular connector designed for demanding industrial applications. Crafted with durable Zinc Die Cast housing, this connector ensures reliable connectivity in harsh environments. With five contacts and solder termination, it offers secure and efficient signal transmission. The silver contact plating guarantees low resistance and optimal conductivity. Operating flawlessly between -40°C to 100°C, it withstands extreme temperatures. Rated IP40 for dust protection, it maintains integrity in rugged settings. Featuring a bayonet mating type and straight mount angle, installation is quick and hassle-free. With a lifespan of 500 mating cycles, it promises long-term durability. Suitable for 20 AWG wire, it supports a current rating of 7A and voltage rating of 300V. Ideal for use in Circular DIN Connectors, this high-reliability connector is a must-have for industrial connectivity solutions.