T3375552U

Heilind Number:AMET3375552U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3375552U
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 5 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3375552U
Gender:Female
IP Rating:IP40
Wire Size:28 - 18 AWG
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET3375552U

Detailed Description

Introducing the C091 M16-B Female Circular DIN Connector, featuring a robust housing made of Zinc Die Cast for reliable performance in industrial environments. With 5 gold-plated contacts and a crimp termination method, this connector ensures secure and efficient connectivity for your applications. Operating at temperatures ranging from -40°C to 100°C, it is designed to withstand extreme conditions. The IP40 rating guarantees protection against dust and solid objects. Its bayonet mating type and straight mount angle make installation easy. Accommodating wire sizes from 28 to 18 AWG, with a current rating of 7A and voltage rating of 300V, this connector is ideal for various power and signal transmission needs. RoHS compliant and meticulously crafted, the C091 M16-B is a top choice for high-quality circular connectors.