T3377500U

Heilind Number:AMET3377500U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3377500U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3377500U
Gender:Female
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET3377500U

Detailed Description

Introducing the T3377500U, a female Circular DIN Connector from the C091 M16-B series designed for reliable panel mount installations. Constructed with durable Zinc Die Cast housing, this connector ensures secure connections in diverse environments. Featuring 5 contacts with Silver contact plating, it offers efficient signal transmission with a current rating of 7A and voltage rating of 300V. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it guarantees performance even in harsh conditions. The bayonet mating type and straight mount angle facilitate easy and secure connections. Engineered for longevity, it boasts a mating cycle durability of 500 cycles. Suitable for 20 AWG wire termination via soldering, this connector is ideal for various applications in industrial and commercial settings. With its high-quality construction and reliable performance, the T3377500U is a must-have component for your connectivity needs.