T3377600U

Heilind Number:AMET3377600U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3377600U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3377600U
Color:Black
Series:C091 M16-B
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:5
Mount Type:PCB Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Right Angle
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3377600U

Detailed Description

Introducing the T3377600U Circular DIN Connector in sleek Black, designed for reliable connectivity in electronic systems. Part of the C091 M16-B series, this connector is crafted for Female gender with a durable Zinc Die Cast housing ensuring longevity. With 5 Silver-plated contacts, it guarantees efficient signal transmission. Featuring a PCB Mount with Solder termination, installation is a breeze. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is suitable for a variety of environments. With an IP40 rating, it offers protection against dust. The Bayonet mating type and Right Angle mount angle make it versatile for different applications. With a high mating cycle of 500 cycles, it ensures lasting performance. Suitable for 20 AWG wire, it has a current rating of 7 A and a voltage rating of 300 V, making it ideal for power and data connections. In the category of Circular Connectors & Accessories, the T3377600U is a reliable choice for professional use.