T 3378 501

Heilind Number:AMET 3378 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3378 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3378 501
Color:Black
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3378 501

Detailed Description

Introducing the T 3378 501, a high-performance Female Cable Connector designed for seamless connectivity in industrial applications. Crafted with precision from durable Die Cast Zinc, this connector ensures reliable operation even in harsh environments. Featuring 5 contacts and a Cable Mount design, it offers easy installation and secure connections. The Solder termination method with Silver contact plating guarantees optimal conductivity. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it is suitable for use in various settings. The M16 shell size, Bayonet mating type, and Straight mount angle provide versatility in installation. RoHS compliant and with a voltage rating of 250V, this connector meets international standards for safety and quality. Perfect for Circular DIN Connectors and other industrial applications, the T 3378 501 is the ideal choice for efficient and durable connectivity.