T 3379 501

Heilind Number:AMET 3379 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3379 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3379 501
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3379 501

Detailed Description

Introducing the T 3379 501 Male Cable Connector, a high-performance solution for seamless connectivity. Crafted from robust Die Cast Zinc, this connector guarantees durability in any environment. With 5 contacts and a cable mount design, it offers secure and reliable termination. The silver contact plating ensures efficient signal transmission, while the solder termination method simplifies installation. Operating smoothly in temperatures ranging from -40 °C to 100 °C, with an IP40 rating for added protection. The M16 shell size with a bayonet mating type and straight mount angle facilitates easy and quick connections. RoHS compliant and boasting a voltage rating of 250V/300V, this connector is ideal for a range of applications. Trust in the T 3379 501 for high-quality performance and longevity.