T 3379 502

Heilind Number:AMET 3379 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3379 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3379 502
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3379 502

Detailed Description

Introducing the T 3379 502 Male Cable Connector, a high-performance solution for your connectivity needs. This rugged connector features a durable Die Cast Zinc housing, perfect for demanding environments. With 5 silver-plated contacts and a solder termination method, it ensures reliable and secure connections. Operating smoothly in temperatures ranging from -40°C to 100°C, it's suitable for a wide range of applications. Designed for cable mount installation with a straight bayonet mating type, it offers ease of use. With an IP40 rating, it provides protection against dust and debris. RoHS compliant and capable of handling up to 7A of current at 250V or 300V, it meets stringent industry standards. The M16 shell size and 20AWG wire size make it versatile for various setups. Whether for industrial machinery, automotive, or aerospace applications, this connector delivers exceptional performance. Upgrade your connectivity with the T 3379 502.