T3379551U

Heilind Number:AMET3379551U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3379551U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3379551U
Series:C091 M16-B
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3379551U

Detailed Description

Introducing the T3379551U, part of the C091 M16-B series, a durable and reliable circular DIN connector designed for male gender applications. Constructed with high-quality Zinc Die Cast housing, it ensures optimal performance in various environments. Featuring 5 gold-plated contacts, termination is efficient through crimping. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it guarantees robust functionality. The bayonet mating type and straight mount angle facilitate easy installation. Suitable for wire sizes ranging from 28 to 18 AWG, it offers a current rating of 7A and voltage rating of 300V. This connector is ideal for high-precision applications in industries such as aerospace, automotive, and telecommunications. Upgrade your connectivity with the T3379551U.