T3395501U

Heilind Number:AMET3395501U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3395501U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3395501U
Gender:Female
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET3395501U

Detailed Description

Introducing the T3395501U, part of the C091 M16-B series, a rugged and reliable circular DIN connector designed for high-performance connectivity in demanding environments. Featuring a female gender design with a durable zinc die-cast housing, this connector ensures secure and lasting connections. With five silver-plated contacts and a solder termination method, it guarantees excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -40°C to 100°C, and boasting an IP40 rating for protection against dust and debris, this connector is suitable for a wide range of applications. Its bayonet mating type and straight mount angle facilitate easy installation, while the 500 mating cycle durability ensures long-term functionality. Rated for 7A and 100V, with wire size compatibility up to 20 AWG, it meets the requirements of various industrial and commercial settings. Explore the T3395501U for dependable connectivity in critical systems.