T 3400 001

Heilind Number:AMET 3400 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3400 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male CABLE CONNECTOR 6WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3400 001
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMET 3400 001

Detailed Description

Introducing the Male Cable Connector 6WAY C091A, T 3400 001, a high-performance component designed for seamless connectivity in industrial applications. Featuring a robust Die Cast Zinc housing, this connector ensures durability in tough environments. With 6 silver-plated contacts and a solder termination method, it guarantees reliable signal transmission. The IP40-rated shell and shielded design offer protection against dust and interference, while its straight mount angle and M16 shell size facilitate easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C, with a current rating of 7A and voltage rating of 250V, it meets stringent performance requirements. Whether it's for machinery, automation systems, or other industrial setups, this connector delivers uncompromising quality and reliability. Rest assured, it is RoHS compliant and in stock for immediate deployment. Upgrade your connectivity with the Male Cable Connector 6WAY C091A.