| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3400 018 |
| Gender: | Male |
| Shielded: | Yes |
| IP Rating: | IP40 |
| Wire Size: | 20 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 7 A |
| Voltage Rating: | 250 V, 300 V |
| Contact Plating: | Gold |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | AMET 3400 018 |
T 3400 018
Specifications
Detailed Description
Introducing the T 3400 018, a high-performance male cable connector designed for reliable power and signal transmission in industrial environments. Constructed with durable die-cast zinc housing and featuring gold-plated contacts, this connector ensures secure and low-resistance connections. With a solder termination method and a 6-contact configuration, it is ideal for use with 20 AWG wires, offering a current rating of 7A and a voltage rating of 250V. The M16 shell size, screw mating type, and straight mount angle provide easy installation on cable mounts. Engineered for longevity, it boasts a mating cycle of 1000 and is IP40 rated for protection against dust. RoHS compliant and available in stock, the T 3400 018 is the perfect choice for demanding circular DIN connector applications.

