T3400028U

Heilind Number:AMET3400028U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3400028U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3400028U
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET3400028U

Detailed Description

Introducing the T3400028U, part of the C091 M16-A series, a high-performance circular DIN connector designed for reliable male-to-female connectivity. Constructed with durable Zinc Die Cast housing, this connector ensures robustness in various applications. Featuring 6 gold-plated contacts, solder termination, and a shielded design, it guarantees optimal signal transmission even in harsh environments. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it offers versatility and protection. Suitable for 20 AWG wire, this connector supports a current rating of 7A and voltage rating of 300V, meeting industry standards for quality and performance. Its straight mount angle and screw mating type facilitate easy installation. With a lifespan of 1000 mating cycles, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity with the T3400028U.