T 3400 038

Heilind Number:AMET 3400 038
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3400 038
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3400 038
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3400 038

Detailed Description

Introducing the T 3400 038 Male Cable Connector, a high-performance solution for secure and reliable connectivity. Engineered with precision, this connector features a durable Die Cast Zinc housing, ensuring longevity in demanding environments. With 6 gold-plated contacts and a solder termination method, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40°C to 100°C, and with an IP40 rating for protection against dust, this connector is ideal for a wide range of applications. Its M16 shell size, straight mount angle, and screw mating type offer ease of installation. Designed for longevity, it boasts a mating cycle of 1000 cycles. Shielded for enhanced signal integrity, and compatible with 20 AWG wire, it can handle a current rating of 7A and voltage ratings of up to 250V and 300V. Perfect for use in Circular DIN Connector setups, this product exemplifies quality and performance in the realm of connectivity.