T 3400 058

Heilind Number:AMET 3400 058
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3400 058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3400 058
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3400 058

Detailed Description

Introducing the T 3400 058, a rugged and reliable male cable connector designed for demanding industrial applications. Constructed with durable die-cast zinc housing, this connector ensures long-lasting performance even in harsh environments. Featuring six gold-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. With a wide operating temperature range from -40°C to 100°C and an IP40 rating for dust protection, it is suitable for use in various conditions. The M16 shell size, right-angle mount type, and screw mating make installation easy and convenient. Shielded for added protection, this connector accommodates 20 AWG wire and has a current rating of 7A and voltage ratings of 250V and 300V. With a mating cycle of 1000, it offers durability and reliability. Perfect for applications in the aerospace, military, or industrial sectors, the T 3400 058 is a high-performance solution for your connectivity needs.