T3400551U

Heilind Number:AMET3400551U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3400551U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3400551U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET3400551U

Detailed Description

Introducing the T3400551U Circular DIN Connector, part of the C091 M16-A series designed for reliable connectivity in industrial applications. This male connector features a robust Zinc Die Cast housing, ensuring durability in harsh environments. With 6 gold-plated contacts and a crimp termination method, it guarantees secure and efficient connections. Operating flawlessly between -40°C to 100°C, and with an IP40 rating, it offers reliable performance even in extreme conditions. The shielded design and straight mount angle provide added protection and ease of installation. Suitable for wire sizes ranging from 28 to 18 AWG, it boasts a current rating of 7A and voltage rating of 300V, making it ideal for power and signal transmission. Trust in the T3400551U for high-quality connectivity in your industrial setups.